8164AA0107.0 | fastpoint

Spacer bolt, External|external, M2,5, 7 mm

Order No.: 18H3632
EAN: 4099889464955
MPN:
8164AA0107.0
8164AA0107.0 fastpoint PCB Fasteners Image 1
8164AA0107.0 fastpoint PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1690 €
100 pcs.
0.1499 €
1000 pcs.
0.1297 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer bolt, 8164AA0107.0, fastpoint

Spacer bolt with 2 outer threads, type Fastpoint 816. With M 2.5 thread, type 8164AA01.

Technical specifications
Version Abstandsbolzen
External thread length 2.5 mm
Bolt length 7 mm
Colour schwarz
Thread size 5 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes