8164AA0108.0 | fastpoint
Spacer bolt, External|external, M2,5, 8 mm
Order No.: 18H3633
EAN: 4099889464962
MPN:
8164AA0108.0
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Spacer bolt, 8164AA0108.0, fastpoint
Spacer bolt with 2 outer threads, type Fastpoint 816. With M 2.5 thread, type 8164AA01.
Technical specifications
Version | spacer bolt | |
External thread length | 2.5 mm | |
Bolt length | 8 mm | |
Colour | black | |
Thread size | 5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |