8165AA0106.0 | fastpoint
Spacer bolt, External|external, M3, 6 mm
Order No.: 18H3637
EAN: 4099889465006
MPN:
8165AA0106.0
Unit Price (€ / pc.)
0.1952 € *
Available: 825 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1690 €
100 pcs.
0.1499 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer bolt, 8165AA0106.0, fastpoint
Spacer bolt with 2 outer threads, type Fastpoint 816. With M 3 thread, type 8165AA01.
Technical specifications
Version | Abstandsbolzen | |
External thread length | 3 mm | |
Bolt length | 6 mm | |
Colour | schwarz | |
Thread size | 6 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |