8165AA0110.0 | fastpoint

Hexagon spacer bolt, internal/internal thread, M3/M3, 10 mm, PA, 8165AA0110.0

Order No.: 18H3640
EAN: 4099889465037
MPN:
8165AA0110.0
8165AA0110.0 fastpoint Spacer Bolts Image 1
8165AA0110.0 fastpoint Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1690 €
100 pcs.
0.1499 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 8165AA0110.0, fastpoint

Spacer bolt with 2 outer threads, type Fastpoint 816. With M 3 thread, type 8165AA01.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 10 mm
Length 22 mm
Design hexagon
External thread length 6 mm
Outer diameter 6 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes