8165AA0112.0 | fastpoint
Spacer bolt, External|external, M3, 12 mm
Order No.: 18H3641
EAN: 4099889465044
MPN:
8165AA0112.0
Unit Price (€ / pc.)
0.2332 € *
Available: 98 pcs.
Leadtime: 5 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
10 pcs.
0.1952 €
100 pcs.
0.1559 €
500 pcs.
0.1440 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer bolt, 8165AA0112.0, fastpoint
Spacer bolt with 2 outer threads, type Fastpoint 816. With M 3 thread, type 8165AA01.
Technical specifications
Ausführung | Abstandsbolzen | |
Außengewindelänge | 3 mm | |
Bolzenlänge | 12 mm | |
Farbe | schwarz | |
Gewindegröße | 6 mm | |
Material | PA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |