8168AA0106.0 | fastpoint

Spacer bolt, External|external, M4, 6 mm

Order No.: 18H3643
EAN: 4099889465068
MPN:
8168AA0106.0
8168AA0106.0 fastpoint PCB Fasteners Image 1
8168AA0106.0 fastpoint PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1047 €

Spacer bolt, 8168AA0106.0, fastpoint

Spacer bolt with 2 outer threads, type Fastpoint 816. With M 4 thread, type 8168AA01.

Technical specifications
Ausführung Abstandsbolzen
Außengewindelänge 4 mm
Bolzenlänge 6 mm
Farbe schwarz
Gewindegröße 8 mm
Material PA
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes