8272AA00 | fastpoint

Spacer for circuit board, click engagement both sides, Snap-on fastener, plain, UL94 V-2, 8272AA00

Order No.: 18H1020
EAN: 4099889464788
MPN:
8272AA00
8272AA00 fastpoint PCB Fasteners Image 1
8272AA00 fastpoint PCB Fasteners Image 2
8272AA00 fastpoint PCB Fasteners Image 3
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 506 pcs.
Leadtime: 5 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2856 €
100 pcs.
0.2249 €
1000 pcs.
0.1654 €
5000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spacer, 8272AA00, fastpoint

Snap-in mount on both sides; PCB thickness: 0.8 to 2.0 mm. PCB perforation: 3.2 mm. Material: PA 6.6. Color: plain. Operating temperatures: -35 to +85 °C. Inflammability: UL94 V-2.

Technical attributes (type, dimension A, dimension B): 8272AA00, A 4.8, B 9.8 mm.

Technical specifications
Version Abstandshalter
External thread length 4 mm
Hole size 3,2 mm
Bolt length 4.8 mm
Colour natur
Material PA
Panel thickness 2 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes