8274AA00 | fastpoint

Spacer for circuit board, click engagement both sides, Snap-on fastener, plain, UL94 V-2, 8274AA00

Order No.: 18H1024
EAN: 4099889464801
MPN:
8274AA00
8274AA00 fastpoint PCB Fasteners Image 1
8274AA00 fastpoint PCB Fasteners Image 2
8274AA00 fastpoint PCB Fasteners Image 3
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2951 €
100 pcs.
0.2332 €
1000 pcs.
0.1702 €
5000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spacer, 8274AA00, fastpoint

Snap-in mount on both sides; PCB thickness: 0.8 to 2.0 mm. PCB perforation: 3.2 mm. Material: PA 6.6. Color: plain. Operating temperatures: -35 to +85 °C. Inflammability: UL94 V-2.

Technical attributes (type, dimension A, dimension B): 8274AA00, A 7.9, B 12.9 mm.

Technical specifications
Version Abstandshalter
External thread length 4 mm
Hole size 3,2 mm
Bolt length 7.9 mm
Colour natur
Material PA
Panel thickness 2 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes