10768AA01 | fastpoint

Expanding rivet, L 13, MH 3.1 to 3.2, MT 10 to 11 mm, 10768 AA01

Order No.: 18H6850
EAN: 4099889507416
MPN:
10768AA01
10768AA01 fastpoint Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1202 €

Expanding rivets for greater material thickness, type Fastpoint 107.

Two-piece expanding rivet for greater material thickness, e.g. fans or switches; Material: PA 6. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: black.

Technical attributes (type, length (L), drilled hole diameter (MH), material thickness (Mt)): 10768 AA01, L 13, MH 3.1 to 3.2, MT 10 to 11 mm

Technical specifications
Version Spreizniete
Suitable for Klemmbereich 10 - 11 mm
Length 13 mm
Hole diameter 3.1 mm
Material PA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes