8110AA01 | fastpoint
Expanding rivets, reusable, A 12, B 2.3, C 1.55, D 11, MH 5.0, Pt 3.8 to 6.0 mm, black, 8110AA01
Order No.: 18H6650
EAN: 4099889507188
MPN:
8110AA01
Unit Price (€ / pc.)
0.4879 € *
Available: 495 pcs.
Leadtime: 5 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expanding rivets, reusable, type Fastpoint 81../96.
Punch-screw rivets for simple mounting and fast removal; Material: PA 6.6. Color: black. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, dimensions (A, B, C, D), drilled hole diameter (MH), panel thickness (Pt)): 8110AA01, A 12, B 2.3, C 1.55, D 11, MH 5.0, Pt 3.8 to 6.0 mm
Technical specifications
Version | Spreizniete wiederlösbar | |
Suitable for | Klemmbereich 3,8 - 6 mm | |
Length | 11 mm | |
Hole diameter | 5 mm | |
Material | PA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |