9695AA01 | fastpoint

Expanding rivet, A 5.0, H 1.4, L 4.8, MH 2.6 to 2.7, Pt 2.9 to 3.6 mm, black, 9695AA01

Order No.: 18H6633
EAN: 4099889507089
MPN:
9695AA01
9695AA01 fastpoint Rivets, Dowels Image 1
9695AA01 fastpoint Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2213 €
10 pcs.
0.1940 €
100 pcs.
0.1654 €
1000 pcs.
0.1440 €
5000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Expanding rivets, plastic, type Fastpoint 8../9.

Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).

Type: 9695AA01, A 5.0, H 1.4, L 4.8, MH 2.6 to 2.7, Pt 2.9 to 3.6 mm

Technical specifications
Version Spreizniete
Suitable for Klemmbereich 2,9 - 3,6 mm
Length 4.8 mm
Hole diameter 5 mm
Material PA
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes