9702AA01 | fastpoint

Expanding rivet, A 6.4, H 1.6, L 6.5, MH 3.1 to 3.2, Pt 4.0 to 5.0 mm, black, 9702AA01

Order No.: 18H6635
EAN: 4099889507102
MPN:
9702AA01
9702AA01 fastpoint Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 251 pcs.
Leadtime: 5 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
10 pcs.
0.1226 €
100 pcs.
0.1047 €
1000 pcs.
0.0904 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Expanding rivets, plastic, type Fastpoint 8../9.

Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).

Type: 9702AA01, A 6.4, H 1.6, L 6.5, MH 3.1 to 3.2, Pt 4.0 to 5.0 mm

Technical specifications
Version Spreizniete
Suitable for Klemmbereich 4 - 5 mm
Length 6.5 mm
Hole diameter 6.4 mm
Material PA
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes