9704AA01 | fastpoint
Expanding rivet, A 6.4, H 1.6, L 8.0, MH 3.1 to 3.2, Pt 5.5 to 6.5 mm, black, 9704AA01
Order No.: 18H6636
EAN: 4099889507119
MPN:
9704AA01
Unit Price (€ / pc.)
0.1452 € *
Available: 800 pcs.
Leadtime: 5 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
10 pcs.
0.1273 €
100 pcs.
0.1083 €
1000 pcs.
0.0940 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 9704AA01, A 6.4, H 1.6, L 8.0, MH 3.1 to 3.2, Pt 5.5 to 6.5 mm
Technical specifications
Version | Spreizniete | |
Suitable for | Klemmbereich 5,5 - 6,5 mm | |
Length | 8 mm | |
Hole diameter | 6.4 mm | |
Material | PA |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |