9722AA01 | fastpoint

Expanding rivet, A 8.0, H 1.8, L 10, MH 4.1 to 4.2, Pt 7.5 to 8.5 mm, black, 9722AA01

Order No.: 18H6643
EAN: 4099889507164
MPN:
9722AA01
9722AA01 fastpoint Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 550 pcs.
Leadtime: 5 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1809 €
10 pcs.
0.1583 €
100 pcs.
0.1357 €
1000 pcs.
0.1178 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Expanding rivets, plastic, type Fastpoint 8../9.

Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).

Type: 9722AA01, A 8.0, H 1.8, L 10, MH 4.1 to 4.2, Pt 7.5 to 8.5 mm

Technical specifications
Version Spreizniete
Suitable for Klemmbereich 7,5 - 8,5 mm
Length 10 mm
Hole diameter 8 mm
Material PA
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes