10032AA0118.0 | fastpoint
Spacer bolt, external/internal thread, M3/M3, 18 mm, PA, 10032AA0118.0
Order No.: 18H9428
EAN: 4099891767228
MPN:
10032AA0118.0
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2356 €
1000 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread metric spacer, 10032AA0118.0, fastpoint
The 10032AA0118.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.
Technical specifications
Ausführung | Außen-/Innengewinde | |
Außengewindelänge | 8 mm | |
Bauform | Rund | |
Bolzenlänge | 18 mm | |
Farbe | schwarz | |
Gewindegröße | M3/M3 | |
Innendurchmesser | 6 mm | |
Innengewindelänge | 10 mm | |
Länge | 26 mm | |
Material | PA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |