10032AA0121.0 | fastpoint

Spacer bolt, external/internal thread, M3/M3, 21 mm, PA, 10032AA0121.0

Order No.: 18H9431
EAN: 4099891767259
MPN:
10032AA0121.0
10032AA0121.0 fastpoint Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2856 €
100 pcs.
0.2642 €
500 pcs.
0.2428 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thread metric spacer, 10032AA0121.0, fastpoint

The 10032AA0121.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.

Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Rund
Bolt length 21 mm
Colour schwarz
Thread size M3/M3
Inner diameter 6 mm
Internal thread length 10 mm
Length 29 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes