10032AA0143.0 | fastpoint
Spacer bolt, external/internal thread, M3/M3, 43 mm, PA, 10032AA0143.0
Order No.: 18H9453
EAN: 4099891767471
MPN:
10032AA0143.0
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread metric spacer, 10032AA0143.0, fastpoint
The 10032AA0143.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Rund | |
Bolt length | 43 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Inner diameter | 6 mm | |
Internal thread length | 10 mm | |
Length | 51 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |