10032AA0147.0 | fastpoint

Spacer bolt, external/internal thread, M3/M3, 47 mm, PA, 10032AA0147.0

Order No.: 18H9457
EAN: 4099891767518
MPN:
10032AA0147.0
fastpoint
10032AA0147.0 fastpoint Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
500 pcs.
0.3332 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thread metric spacer, 10032AA0147.0, fastpoint

The 10032AA0147.0 is a thread round metric spacer that is used to separate panels and at the same time isolate and absorb the vibrations.

Technical specifications
Ausführung Außen-/Innengewinde
Außengewindelänge 8 mm
Bauform Rund
Bolzenlänge 47 mm
Farbe schwarz
Gewindegröße M3/M3
Innendurchmesser 6 mm
Innengewindelänge 10 mm
Länge 55 mm
Material PA
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes