10090BB0102.0 | fastpoint

Spacer sleeve, without thread, M2.5, 2 mm, PA, 10090BB0102.0

Order No.: 18H5040
EAN: 4099889494594
MPN:
10090BB0102.0
Distanzhülse M2,5,AD5,0, L2,0
10090BB0102.0 fastpoint Spacer Bolts Image 1
10090BB0102.0 fastpoint Spacer Bolts Image 2
10090BB0102.0 fastpoint Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 7,375 pcs.
Leadtime: 5 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1488 €
100 pcs.
0.1345 €
500 pcs.
0.1047 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer rolls, polyamide, type Fastpoint 10.

Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).

Type: 10090BB0102.0, M 2.5, L 2.0, OD 5.0, Id 2.7 mm

Technical specifications
Version ohne Gewinde
Outer diameter 5 mm
Design Rund
Bolt length 2 mm
Colour schwarz
Thread size M2,5
Inner diameter 2.7 mm
Length 2 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes