10090BB0120.0 | fastpoint
Spacer sleeve, without thread, M2.5, 20 mm, PA, 10090BB0120.0
Order No.: 18H5047
EAN: 4099889494662
MPN:
10090BB0120.0
Distanzhülse M2,5,AD5,0, L20.0
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10090BB0120.0, M 2.5, L 20, OD 5.0, Id 2.7 mm
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 5 mm | |
Design | Rund | |
Bolt length | 20 mm | |
Colour | schwarz | |
Thread size | M2,5 | |
Inner diameter | 2.7 mm | |
Length | 20 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |