10096BB0120.0 | fastpoint
Spacer sleeve, without thread, M3, 20 mm, PA, 10096BB0120.0
Order No.: 18H5052
EAN: 4099889494716
MPN:
10096BB0120.0
Distanzhülse M3,AD6,0, L20,0
Unit Price (€ / pc.)
0.2023 € *
Available: 470 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10096BB0120.0, M 3, L 20, OD 6.0, Id 3.2 mm
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 6 mm | |
Design | Rund | |
Bolt length | 20 mm | |
Colour | schwarz | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 20 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |