10096BB0130.0 | fastpoint
Spacer sleeve, without thread, M3, 30 mm, PA, 10096BB0130.0
Order No.: 18H520
EAN: 4099889494983
MPN:
10096BB0130.0
Unit Price (€ / pc.)
0.2428 € *
Available: 365 pcs.
Leadtime: 5 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.2202 €
100 pcs.
0.1987 €
500 pcs.
0.1547 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 6 mm | |
Design | Rund | |
Bolt length | 30 mm | |
Colour | schwarz | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 30 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |