10117BB0105.0 | fastpoint
Spacer sleeve, without thread, M5, 5 mm, PA, 10117BB0105.0
Order No.: 18H5058
EAN: 4099889494778
MPN:
10117BB0105.0
Distanzhülse M5,AD10,0, L5,0
Unit Price (€ / pc.)
0.2023 € *
Available: 80 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10117BB0105.0, M 5, L 5.0, OD 10, Id 5.2 mm
Technical specifications
Ausführung | ohne Gewinde | |
Außendurchmesser | 10 mm | |
Bauform | Rund | |
Bolzenlänge | 5 mm | |
Farbe | schwarz | |
Gewindegröße | M5 | |
Innendurchmesser | 5.2 mm | |
Länge | 5 mm | |
Material | PA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |