10117BB0110.0 | fastpoint
Spacer sleeve, without thread, M5, 10 mm, PA, 10117BB0110.0
Order No.: 18H552
EAN: 4099889495034
MPN:
10117BB0110.0
Unit Price (€ / pc.)
0.2023 € *
Available: 150 pcs.
Next delivery: 1,000 pcs. on 2025-04-18
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1833 €
100 pcs.
0.1654 €
500 pcs.
0.1285 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 10 mm | |
Design | Rund | |
Bolt length | 10 mm | |
Colour | schwarz | |
Thread size | M5 | |
Inner diameter | 5.2 mm | |
Length | 10 mm | |
Material | PA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |