10118BB0120.0 | fastpoint

Spacer sleeve, without thread, M6, 20 mm, PA, 10118BB0120.0

Order No.: 18H5064
EAN: 4099889494839
MPN:
10118BB0120.0
Distanzhülse M6,AD10,0, L20,0
10118BB0120.0 fastpoint Spacer Bolts Image 1
10118BB0120.0 fastpoint Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 207 pcs.
Leadtime: 5 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.2202 €
100 pcs.
0.1987 €
500 pcs.
0.1547 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer rolls, polyamide, type Fastpoint 10.

Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).

Type: 10118BB0120.0, M 6, L 20, OD 10, Id 6.2 mm

Technical specifications
Version ohne Gewinde
Outer diameter 10 mm
Design Rund
Bolt length 20 mm
Colour schwarz
Thread size M6
Inner diameter 6.2 mm
Length 20 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes