10118BB0130.0 | fastpoint
Spacer sleeve, without thread, M6, 30 mm, PA, 10118BB0130.0
Order No.: 18H5065
EAN: 4099889494846
MPN:
10118BB0130.0
Distanzhülse M6,AD10,0, L30,0
Unit Price (€ / pc.)
0.3213 € *
Available: 375 pcs.
Leadtime: 5 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
100 pcs.
0.2654 €
500 pcs.
0.2071 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, polyamide, type Fastpoint 10.
Material: PA 6 25 % GV. Thermal resistance: –35 to +110 °C. Inflammability: UL 94 HB. Color: black type. Table index, type, for screw, length (L), outer diameter (OD), inner diameter (Id).
Type: 10118BB0130.0, M 6, L 30, OD 10, Id 6.2 mm
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 10 mm | |
Design | Rund | |
Bolt length | 30 mm | |
Colour | schwarz | |
Thread size | M6 | |
Inner diameter | 6.2 mm | |
Length | 30 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |