10481DA1125.0 | fastpoint
Round / hexagonal spacer bolt, external/internal thread, M3/M3, 25 mm, PS, 10481DA1125.0
Order No.: 18H3102
EAN: 4099889492569
MPN:
10481DA1125.0
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
50 pcs.
1.1900 €
100 pcs.
1.1186 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacer bolts, type Fastpoint 1048.
With outer and inner thread; Thread length: 7.0 mm. Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Dieletric strength: 50kV. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10481DA1125.0, M 3, L 25 mm, D 7.0 mm, W 6
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 3 mm | |
External thread length | 7 mm | |
Design | Rund-/Sechskant | |
Bolt length | 25 mm | |
Colour | grau | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 32 mm | |
Material | PS | |
spanner size | 6 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |