10483DA1140.0 | fastpoint
Round / hexagonal spacer bolt, internal/internal thread, M3/M3, 40 mm, PS, 10483DA1140.0
Order No.: 18H3134
EAN: 4099889492644
MPN:
10483DA1140.0
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9278 €
100 pcs.
1.7731 €
500 pcs.
1.6660 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacer bolts, type Fastpoint 1048.
With 2 inner threads (it/it); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10483PS1140.0, M 3, L 40 mm, it/it, D 7.0 mm, W 6
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 3 mm | |
Design | Rund-/Sechskant | |
Bolt length | 40 mm | |
Colour | grau | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 40 mm | |
Material | PS | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |