10484DA1150.0 | fastpoint

Round / hexagonal spacer bolt, external/internal thread, M4/M4, 50 mm, PS, 10484DA1150.0

Order No.: 18H3111
EAN: 4099889492606
MPN:
10484DA1150.0
10484DA1150.0 fastpoint Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
50 pcs.
1.4875 €
100 pcs.
1.4042 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating spacer bolts, type Fastpoint 1048.

With outer and inner thread; Thread length: 7.0 mm. Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Dieletric strength: 50kV. Temperature range: –15 to +90 °C. Color: gray.

Technical attributes (type, thread, length (L), outer diameter (D), width across flats (W)): 10484DA1150.0, M 4, L 50 mm, D 7.0 mm, W 9

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 7 mm
Design Rund-/Sechskant
Bolt length 50 mm
Colour grau
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 7 mm
Length 57 mm
Material PS
spanner size 9 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei