10487DA1150.0 | fastpoint

Hexagon spacer bolt, external/internal thread, M5/M5, 50 mm, PS, 10487DA1150.0

Order No.: 18H3156
EAN: 4099889492712
MPN:
10487DA1150.0
10487DA1150.0 fastpoint Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
246.33 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4633 €
500 pcs.
2.2610 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating hex spacer bolts, type Fastpoint 104.

With outer and inner thread (ot/it).

Thread inserts: galvanized steel

Inflammability: UL 94 HB

Temperature range: - 15 to +90 °C

Color: gray

Technical specifications
Version Außen-/Innengewinde
Outer diameter 5 mm
External thread length 7 mm
Design Sechskant
Bolt length 50 mm
Colour grau
Thread size M5/M5
Inner diameter 5 mm
Internal thread length 7 mm
Length 57 mm
Material PS
spanner size 13 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei