10490DA1150.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M6/M6, 50 mm, PS, 10490DA1150.0
Order No.: 18H3163
EAN: 4099889492781
MPN:
10490DA1150.0
Unit Price (€ / pc.)
2.9274 € *
Available: 375 pcs.
Leadtime: 5 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.5466 €
100 pcs.
2.3562 €
500 pcs.
2.1658 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating hex spacer bolts, type Fastpoint 104.
With outer and inner thread (ot/it).
Thread inserts: galvanized steel
Inflammability: UL 94 HB
Temperature range: - 15 to +90 °C
Color: gray
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 6 mm | |
External thread length | 7 mm | |
Design | Sechskant | |
Bolt length | 50 mm | |
Colour | grau | |
Thread size | M6/M6 | |
Inner diameter | 6 mm | |
Internal thread length | 7 mm | |
Length | 57 mm | |
Material | PS | |
spanner size | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |