10492DA1130.0 | fastpoint
Hexagon spacer bolt, internal/internal thread, M6/M6, 30 mm, PS, 10492DA1130.0
Order No.: 18H3210
EAN: 4099889492828
MPN:
10492DA1130.0
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
100 pcs.
2.6775 €
500 pcs.
2.4514 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating hex spacer bolts, type Fastpoint 104.
With 2 inner threads (it/it); Thread length: 7.0 mm, Material: polystyrene. Thread inserts: galvanized steel. Inflammability: UL 94 HB. Temperature range: –15 to +90 °C. Color: gray.
Technical attributes (type, length (L), thread, width across flats (W)): 10492PS1130.0, M 6, L 30 mm, it/it, W 13
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | grau | |
Thread size | M6/M6 | |
Inner diameter | 7 mm | |
Internal thread length | 7 mm | |
Length | 30 mm | |
Material | PS | |
spanner size | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |