6922AA0114.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M3/M3, 14 mm, PA, 6922AA0114.0
Order No.: 18H3697
EAN: 4099889493511
MPN:
6922AA0114.0
Unit Price (€ / pc.)
0.5236 € *
Available: 3,710 pcs.
Leadtime: 5 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
5000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer bolt, 6922AA0114.00
Hexagonal metric threaded spacer, M3|M3, 14 mm
Technical specifications
Version | Außen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 14 mm | |
Colour | schwarz | |
Thread size | M3/M3 | |
Length | 14 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |