6924AA0130.0 | fastpoint
Hexagon spacer bolt, external/internal thread, M4/M4, 30 mm, PA, 6924AA0130.0
Order No.: 18H3699
EAN: 4099889493535
MPN:
6924AA0130.0
Unit Price (€ / pc.)
0.6069 € *
Available: 111 pcs.
Leadtime: 5 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
5000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 4 thread (width across flats 8), type 544.
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | schwarz | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 38 mm | |
Material | PA | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |