8350FA01 | fastpoint

Cable bundle hose, bundle-Ø 15 to 22 mm, PP, black, 8350FA01

Order No.: 12H4283
EAN: 4099891194680
MPN:
8350FA01
8350FA01 fastpoint Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
1.5827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
284.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 mtr.
1.5827 €

Cable conduit, type Fastpoint 83.

For the protection and bundling of cables and lines, halogen-free; Material: polypropylene. Color: black. Temperature range: 0 to +80 °C.

Technical attributes (type, inner diameter, color): 8350FA01, Ø 20 to 22 mm, black

Technical specifications
Filter Property Value
min. Bundle diameter 15 mm
max. Bundle diameter 22 mm
Material PP
Colour black
Wall thickness 0.9 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes