BEAD/10-600P-02 | Fastron

Ferrite Bead, 3 A, 10 MHz, 60 Ω, BEAD/10-600P-02

Order No.: 79D1519
EAN: 4099889050738
MPN:
BEAD/10-600P-02
Series: BEAD
BEAD/10-600P-02 Fastron Ferrite beads Image 1
BEAD/10-600P-02 Fastron Ferrite beads Image 2
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Available in 4 Days: 1,008 pcs.
Leadtime: 18 Weeks **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2392 €

Wide band, BEAD/10-600P-02, Fastron

Wide band choke is Ferrite- Bead, wound with tinned copper wire. This Bead is commonly used in signal filtering and it protects against radio frequency interferences to Ic's. To filter internal and external EMI. Reduction of radiated interference on TV receivers. For all kind of electronic circuits. Suppression of brush-motors and power supplies.

Technical specifications
DC current 3 A
Impedance 60 Ω
Length 10 mm
Measuring frequency 10 MHz
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes