BEAD/92-999X-51 | Fastron
Ferrite beads, axial, 80 Ω (80R), -55 °C, 85 °C
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 4 Days: 954 pcs.
Leadtime: 18 Weeks **
Wide band double chokes, ferrite EMI filters, type Fastron BEAD/92.
Impedance (10 MHz): min./typical. 50/80 ohm. Impedance (25 MHz): min./typically 70/110 ohm. DC resistance: max. 20 mohm. Rated current 6.0 ADC.
Type: BEAD/92–999X–51, double ferrite EMI filter
Technical specifications
Impedance | 80 Ω |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |