SMB/001-999X-01 | Fastron

Ferrite Bead, SMD, 56 Ω, SMB/001-999X-01

Order No.: 79D1530
EAN: 4099889050752
MPN:
SMB/001-999X-01
Series: SMB
SMB/001-999X-01 Fastron Ferrite beads Image 1
SMB/001-999X-01 Fastron Ferrite beads Image 2
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 18 Weeks **
Total Price:
107.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2154 €

SMD wide band chokes, ferrite EMI filters, type Fastron SMB/001.

Impedance 100/300 MHz: typically 56/63 ohm. DC resistance: max. 0.01 ohm. Rated current: 5.0 ADC.

Type: SMB/001–999X–01, SMD ferrite EMI filter

Technical specifications
Design SMD
Impedance 56 Ω
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes