SMB/002-999X-01 | Fastron

Ferrite Bead, SMD, 5 A, 15 mΩ, 100 Ω, SMB/002-999X-01

Order No.: 79D1532
EAN: 4099889050769
MPN:
SMB/002-999X-01
Series: SMB
SMB/002-999X-01 Fastron Ferrite beads Image 1
SMB/002-999X-01 Fastron Ferrite beads Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 4 Days: 60 pcs.
Leadtime: 18 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2535 €
1000 pcs.
0.2225 €
2000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD wide band chokes, ferrite EMI filters, type Fastron SMB/002.

Impedance 100/300 MHz: 100/112 ohm. DC resistance: max. 0.015 ohm. Rated current: 5.0 ADC.

Type: SMB/002–999X–01, SMD ferrite EMI filter

Technical specifications
Design SMD
Width 3.15 mm
DC current 5 A
DC resistance 15 mΩ
Height 2.65 mm
Impedance 100 Ω
Length 8.75 mm
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes