0402AS-010J-08 | Fastron
RF choke, SMD 0402, 10 nH, 480 mA, 0402AS-010J-08
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Available in 4 Days: 1,354 pcs.
Leadtime: 18 Weeks **
Inductors for RF Applications / Medical Applications (Wire wound-open)
Chip Type
Features
- Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- Its gold flash pad metallization provides better solderability for a higher yield in your production
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0402 | |
Breite | 0.65 mm | |
Gleichstrom | 480 mA | |
Gleichstromwiderstand | 200 mΩ | |
Gütefaktor Q | Q 21 | |
Höhe | 0.7 mm | |
Induktivität | 10 nH | |
Länge | 1.2 mm | |
Messfrequenz | 250 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |