0402AS-016J-08 | Fastron

RF choke, SMD 0402, 16 nH, 560 mA, 0402AS-016J-08

Order No.: 79D6159
EAN: 4099891562311
MPN:
0402AS-016J-08
Series: 0402AS
0402AS-016J-08 Fastron Fixed Inductors Image 1
0402AS-016J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 1,915 pcs.
Leadtime: 18 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

RF inductor, 0402AS-016J-08, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0402
Breite 0.65 mm
Gleichstrom 560 mA
Gleichstromwiderstand 220 mΩ
Gütefaktor Q Q 24
Höhe 0.7 mm
Induktivität 16 nH
Länge 1.2 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes