0402AS-3N3J-08 | Fastron
RF choke, SMD 0402, 3.3 nH, 700 mA, 0402AS-3N3J-08
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 4 Days: 804 pcs.
Leadtime: 18 Weeks **
RF inductor, 0402AS-3N3J-08, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0402 | |
Breite | 0.65 mm | |
Gleichstrom | 700 mA | |
Gleichstromwiderstand | 100 mΩ | |
Gütefaktor Q | Q 20 | |
Höhe | 0.7 mm | |
Induktivität | 3.3 nH | |
Länge | 1.2 mm | |
Messfrequenz | 250 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |