0402AS-5N6J-08 | Fastron
RF choke, SMD 0402, 5.6 nH, 760 mA, 0402AS-5N6J-08
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 18 Weeks **
SMD inductor, 0402AS-5N6J-08, FASTRON
The 0402AS-5N6J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 0402 | |
Breite | 0.65 mm | |
Gleichstrom | 760 mA | |
Gleichstromwiderstand | 110 mΩ | |
Gütefaktor Q | Q 22 | |
Höhe | 0.7 mm | |
Induktivität | 5.6 nH | |
Länge | 1.2 mm | |
Messfrequenz | 250 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |