0402AS-8N2J-08 | Fastron

RF choke, SMD 0402, 8.2 nH, 680 mA, 0402AS-8N2J-08

Order No.: 76D2624
EAN: 4099889042795
MPN:
0402AS-8N2J-08
Series: 0402AS
Fastron
0402AS-8N2J-08 Fastron Fixed Inductors Image 1
0402AS-8N2J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 4 Days: 910 pcs.
Leadtime: 18 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2975 €

SMD inductor, 0402AS-8N2J-08, FASTRON

The 0402AS-8N2J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0402
Breite 0.65 mm
Gleichstrom 680 mA
Gleichstromwiderstand 100 mΩ
Gütefaktor Q Q 24
Höhe 0.7 mm
Induktivität 8.2 nH
Länge 1.2 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes