0402AS-R22K-08 | Fastron

RF choke, SMD 0402, 220 nH, 50 mA, 0402AS-R22K-08

Order No.: 76D2658
EAN: 4099889042856
MPN:
0402AS-R22K-08
Series: 0402AS
0402AS-R22K-08 Fastron Fixed Inductors Image 1
0402AS-R22K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 4 Days: 1,716 pcs.
Leadtime: 18 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3332 €
100 pcs.
0.2808 €
500 pcs.
0.2463 €
1000 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Inductor, 0402AS-R22K-08, Fastron

The 0402AS-2N2K-08 is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0402
Breite 0.65 mm
Gleichstrom 50 mA
Gleichstromwiderstand 2 Ω
Gütefaktor Q Q 10
Höhe 0.7 mm
Induktivität 220 nH
Länge 1.2 mm
Messfrequenz 50 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes