0603AS-010J-01 | Fastron

RF choke, SMD 0603, 10 nH, 700 mA, 0603AS-010J-01

Order No.: 79D6128
EAN: 4099891562267
MPN:
0603AS-010J-01
Series: 0603AS
0603AS-010J-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2868 €

RF inductor, 0603AS-010J-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0603
Breite 1.1 mm
Gleichstrom 700 mA
Gleichstromwiderstand 130 mΩ
Gütefaktor Q Q 31
Höhe 1 mm
Induktivität 10 nH
Länge 1.7 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes