0603AS-015J-08 | Fastron

RF choke, SMD 0603, 15 nH, 700 mA, 0603AS-015J-08

Order No.: 74D1514
EAN: 4099889007992
MPN:
0603AS-015J-08
Series: 0603AS
0603AS-015J-08 Fastron Fixed Inductors Image 1
0603AS-015J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Available in 4 Days: 1,697 pcs.
Leadtime: 18 Weeks **
Total Price:
994.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2487 €

SMD-Inductor, 0603AS-015J-08, Fastron

The 0603AS-015J-08 is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • FASTRON Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0603
Breite 1.1 mm
Gleichstrom 700 mA
Gleichstromwiderstand 170 mΩ
Gütefaktor Q Q 35
Höhe 1 mm
Induktivität 15 nH
Länge 1.7 mm
Messfrequenz 250 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes