0603AS-047J-08 | Fastron

RF choke, SMD 0603, 47 nH, 600 mA, 0603AS-047J-08

Order No.: 74D1526
EAN: 4099889008029
MPN:
0603AS-047J-08
Series: 0603AS
0603AS-047J-08 Fastron Fixed Inductors Image 1
0603AS-047J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 1,609 pcs.
Available in 4 Days: 943 pcs.
Leadtime: 18 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
100 pcs.
0.2951 €
500 pcs.
0.2511 €
2000 pcs.
0.2273 €
4000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Inductor, 0603AS-047J-08, Fastron

The 0603AS-047J-08 is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • FASTRON Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Ausführung HF-Drossel
Bauform SMD 0603
Breite 1.1 mm
Gleichstrom 600 mA
Gleichstromwiderstand 280 mΩ
Gütefaktor Q Q 38
Höhe 1 mm
Induktivität 47 nH
Länge 1.7 mm
Messfrequenz 200 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes