0603AS-068J-08 | Fastron
RF choke, SMD 0603, 68 nH, 600 mA, 0603AS-068J-08
Unit Price (€ / pc.)
0.4284 € *
Available: 234 pcs.
Available in 4 Days: 1,142 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3094 €
100 pcs.
0.2642 €
500 pcs.
0.2321 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Inductor, 0603AS-068J-08, Fastron
The 0603AS-068J-08 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- FASTRON Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- Its gold flash pad metallization provides better solderability for a higher yield in your production
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 68 nH | |
| DC current | 600 mA | |
| Tolerance | ±5 % | |
| DC resistance | 340 mΩ | |
| Measuring frequency | 200 MHz | |
| Quality Q | Q 37 | |
| Design | SMD 0603 | |
| Length | 1.7 mm | |
| Width | 1.1 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |