0603AS-4N7J-01 | Fastron

RF choke, SMD 0603, 4.7 nH, 700 mA, 0603AS-4N7J-01

Order No.: 79D6070
EAN: 4099891562168
MPN:
0603AS-4N7J-01
Series: 0603AS
0603AS-4N7J-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Available in 4 Days: 2,804 pcs.
Leadtime: 18 Weeks **
Total Price:
1,223.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3058 €

RF inductor, 0603AS-4N7J-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 0603
Width 1.1 mm
DC current 700 mA
DC resistance 70 mΩ
Quality Q Q 25
Height 1 mm
Inductance 4.7 nH
Length 1.7 mm
Measuring frequency 250 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes